XinaBox Servo Driver for BU33SD5, PCA9685 for Motion Control, Positional Control
- RS Stock No.:
- 174-3716
- Mfr. Part No.:
- OC05
- Brand:
- XinaBox
Stock information currently inaccessible
- RS Stock No.:
- 174-3716
- Mfr. Part No.:
- OC05
- Brand:
- XinaBox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| For Use With | Motion Control, Positional Control | |
| Kit Classification | Shield | |
| Featured Device | BU33SD5, PCA9685 | |
| Kit Name | Servo Driver | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
For Use With Motion Control, Positional Control | ||
Kit Classification Shield | ||
Featured Device BU33SD5, PCA9685 | ||
Kit Name Servo Driver | ||
- COO (Country of Origin):
- CN
OC05 – Servo Driver xChip (PCA9685, BU33SD5)
This xChip is an output control module, based on the PCA9685 from NXP Semiconductors, which is an I²C-controlled Pulse Width Modulation or PWM controller with a built-in clock. This controller used as an interface to accurately drive up to 8 servo motors. The module accepts an input power source locally to drive the motors.
The OC05 xChip is a servo motor controller driver that uses the PCA9685 PWM controller as servo interface supported by a BU33SD5 regulator to drive and accurately control up to 8 servo motors on a single module and act as a system power supply. The module has 8 standard 2.54 mm (0.1) servo headers, plus 1 standard 2.54 mm (0.1) battery/BEC input header.
The OC05 xChip is a servo motor controller driver that uses the PCA9685 PWM controller as servo interface supported by a BU33SD5 regulator to drive and accurately control up to 8 servo motors on a single module and act as a system power supply. The module has 8 standard 2.54 mm (0.1) servo headers, plus 1 standard 2.54 mm (0.1) battery/BEC input header.
Product Features
● Servo motor controller/driver
● Connect up to 8 servos
● Standard 2/54 mm servo motor header
● Support for 8 different I²C addresses (possible to connect up to 64 servos)
● Connect up to 8 servos
● Standard 2/54 mm servo motor header
● Support for 8 different I²C addresses (possible to connect up to 64 servos)
Applications
● Robotics
● Motion control
● Actuator interfaces
● Positional control
● Motion control
● Actuator interfaces
● Positional control
PCA9685 Specifications
● 8 PWM drivers
● 1 MHz Fast-mode Plus compatible I²C-bus interface
● 4096-step (12-bit) linear programmable PWM output varying from fully off (default) to maximum PWM.
● Internal power-on reset
● No output glitches on power-up
● Low standby current
● 1 MHz Fast-mode Plus compatible I²C-bus interface
● 4096-step (12-bit) linear programmable PWM output varying from fully off (default) to maximum PWM.
● Internal power-on reset
● No output glitches on power-up
● Low standby current
BU33SD5 Specifications
● Output current range: 0 to 500 mA
● Operating temperature range: -40°C to +105°C
● Output voltage accuracy: ±2.0%
● Circuit current: 33μA(Typ.)
● Standby current: 0μA(Typ.)
● Operating temperature range: -40°C to +105°C
● Output voltage accuracy: ±2.0%
● Circuit current: 33μA(Typ.)
● Standby current: 0μA(Typ.)
