- RS Stock No.:
- 173-1809
- Mfr. Part No.:
- A767MU107M1VLAE029
- Brand:
- KEMET
Available to back order for despatch 11/11/2024
Added
Price Each (On a Reel of 400)
£0.626
(exc. VAT)
£0.751
(inc. VAT)
Units | Per unit | Per Reel* |
400 + | £0.626 | £250.40 |
*price indicative |
- RS Stock No.:
- 173-1809
- Mfr. Part No.:
- A767MU107M1VLAE029
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMET A767 Series
The KEMET A767 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Ultra-low impedance
High-ripple current
High voltage
105°C/2,000 hours
Ultra-low impedance
High-ripple current
High voltage
105°C/2,000 hours
Applications
A767 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Dielectric Material Family | Aluminium |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 29mΩ |
Lead Pitch | 4.6mm |
Tolerance | ±20% |
Length | 10.3mm |
Depth | 10.3mm |
Maximum Operating Temperature | +105°C |
Height | 12.6mm |
Dimensions | 10.3 x 10.3 x 12.6mm |
Series | A767 |
Electrolyte Type | Solid |
Leakage Current | 700 μA |
Lifetime | 2000h |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Diameter | 10mm |
Ripple Current | 2.5A |
- RS Stock No.:
- 173-1809
- Mfr. Part No.:
- A767MU107M1VLAE029
- Brand:
- KEMET
Related links
- Vishay 100μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 100μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 35V
- Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 35V dc