Rubycon 330μF Electrolytic Capacitor 25V dc, Through Hole - 25ZLK330M8X16
- RS Stock No.:
- 172-7994
- Mfr. Part No.:
- 25ZLK330M8X16
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 1000)
£0.109
(exc. VAT)
£0.131
(inc. VAT)
- RS Stock No.:
- 172-7994
- Mfr. Part No.:
- 25ZLK330M8X16
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 4000h | |
| Series | ZLK | |
| Tolerance | ±20% | |
| Ripple Current | 2.05A | |
| Leakage Current | 0.01 μA | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 4000h | ||
Series ZLK | ||
Tolerance ±20% | ||
Ripple Current 2.05A | ||
Leakage Current 0.01 μA | ||
- COO (Country of Origin):
- JP

