- RS Stock No.:
- 172-6715
- Mfr. Part No.:
- FR0H223ZF
- Brand:
- KEMET
Available to back order for despatch 08/10/2024
Added
Price Each (In a Box of 800)
£0.737
(exc. VAT)
£0.884
(inc. VAT)
Units | Per unit | Per Box* |
800 + | £0.737 | £589.60 |
*price indicative |
- RS Stock No.:
- 172-6715
- Mfr. Part No.:
- FR0H223ZF
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
FR Series Radial Super Capacitors
KEMET FR Series Supercapacitors are designed for high energy storage applications. These supercapacitors offer features like rapid charge/discharge, high cycle count, and open failure mode. The Supercapacitors have an operating temperature of -25 ºC to 70 ºC, with some parts available up to 85 ºC.
Features
Rapid charging
Simple installation
Wide operating temperature range
Applications
Real-Time Clock
Energy Harvesting
Industrial Control
Test Equipment
Energy Harvesting
Industrial Control
Test Equipment
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 22mF |
Voltage | 5.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Diameter | 21.5mm |
Dimensions | 11.5 (Dia.) x 14mm |
Lead Pitch | 5.08mm |
Equivalent Series Resistance | 60Ω |
Series | Supercap FR |
Tolerance | -20 → +80% |
Capacitor Family | Electric Double Layer |
Product Diameter | 11.5mm |
Depth | 14mm |
Terminal Type | Radial |
Lead Spacing | 5.08 mm |
- RS Stock No.:
- 172-6715
- Mfr. Part No.:
- FR0H223ZF
- Brand:
- KEMET