Rubycon 560μF Electrolytic Capacitor 450V dc, Through Hole - 450MXG560MEFCSN35X45
- RS Stock No.:
- 172-6423
- Mfr. Part No.:
- 450MXG560MEFCSN35X45
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6423
- Mfr. Part No.:
- 450MXG560MEFCSN35X45
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 560µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 35 (Dia.) x 45mm | |
Height | 45mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Leakage Current | 3√CV μA | |
Tolerance | ±20% | |
Ripple Current | 1.99A | |
Series | MXG | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 560µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 45mm | ||
Height 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Leakage Current 3√CV μA | ||
Tolerance ±20% | ||
Ripple Current 1.99A | ||
Series MXG | ||
- COO (Country of Origin):
- JP
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR