TE Connectivity CFP2 Connector, Cage & Heatsink Female 2-Port 23-Position, 2287075-1
- RS Stock No.:
- 172-0633
- Mfr. Part No.:
- 2287075-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 172-0633
- Mfr. Part No.:
- 2287075-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector, Cage & Heatsink | |
| Form Factor | CFP2 | |
| Gender | Female | |
| Number of Ports | 2 | |
| Body Orientation | Right Angle | |
| Number of Contacts | 23 | |
| Voltage Rating | 120 V | |
| Termination Method | Press-In | |
| Series | CFP2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector, Cage & Heatsink | ||
Form Factor CFP2 | ||
Gender Female | ||
Number of Ports 2 | ||
Body Orientation Right Angle | ||
Number of Contacts 23 | ||
Voltage Rating 120 V | ||
Termination Method Press-In | ||
Series CFP2 | ||
This type of connector is designed to accelerate data transmission and improve signal integrity in communications applications. Engineered for speed, density, flexibility, efficiency, and standardization, our broad portfolio of pluggable input/output (I/O) connectors provide you with a solution for accelerating data transmission and improving thermal performance of critical systems
CFP2 and CFP4 interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for >100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. TE Connectivitys (TE) CFP2 and CFP4 connectors provide excellent signal integrity and feature a ruggedized cage construction for a robust solution, helping ensure reliable connections.
Carrier Networks and Data Center
Large Data Center campus connectivity
Metro area networks
Mid- to long-reach, high capacity, multi-100 Gbps links
Large Data Center campus connectivity
Metro area networks
Mid- to long-reach, high capacity, multi-100 Gbps links
