Osram LED Driver, 24V Output, 50W Output, Constant Voltage

Discontinued
RS Stock No.:
171-1578
Mfr. Part No.:
OT 50/220-240/24
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

24V

Maximum Output Power

50W

Input Voltage

198 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Optotronic Dimmer

AC or DC Input Voltage

ac, dc

IP Rating

IP66

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Sealed

Primary Type

AC-DC, DC-DC

Standards Met

CB, CE, C-Tick, EN 55015, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-2-13, IEC 61547, IEC 62384

Power Dissipation

8W