Nexperia BC846B,235 NPN Transistor, 100 mA, 65 V, 3-Pin TO-236
- RS Stock No.:
- 170-7955
- Mfr. Part No.:
- BC846B,235
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-7955
- Mfr. Part No.:
- BC846B,235
- Brand:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Transistor Type | NPN | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 65 V | |
Package Type | TO-236 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 250 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | 80 V | |
Maximum Emitter Base Voltage | 6 V | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 3 x 1.4 x 1mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 65 V | ||
Package Type TO-236 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3 x 1.4 x 1mm | ||
Maximum Operating Temperature +150 °C | ||