- RS Stock No.:
- 169-9992
- Mfr. Part No.:
- C1210C106K4PACTU
- Brand:
- KEMET
Available to back order for despatch 28/04/2025
Added
Price Each (On a Reel of 1000)
£0.183
(exc. VAT)
£0.22
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | £0.183 | £183.00 |
2000 + | £0.156 | £156.00 |
*price indicative |
- RS Stock No.:
- 169-9992
- Mfr. Part No.:
- C1210C106K4PACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 1.9mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 1.9mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KYOCERA AVX SMD 12105C106K4Z2A
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Taiyo Yuden 10μF MLCC ±10% , SMD