- RS Stock No.:
- 169-9947
- Mfr. Part No.:
- C0603C331J5GACTU
- Brand:
- KEMET
8000 In stock - FREE next working day delivery available
Price Each (On a Reel of 1000)
£0.012
(exc. VAT)
£0.014
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | £0.012 | £12.00 |
2000 - 2000 | £0.009 | £9.00 |
3000 - 3000 | £0.008 | £8.00 |
4000 + | £0.007 | £7.00 |
*price indicative |
- RS Stock No.:
- 169-9947
- Mfr. Part No.:
- C0603C331J5GACTU
- Brand:
- KEMET
Related links
- TDK 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 330pF MLCC ±5% , SMD
- Wurth Elektronik 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET SMD C0603C331J5GACTU
- Wurth Elektronik SMD 885012206080
- Wurth Elektronik 330pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD