- RS Stock No.:
- 169-6931
- Mfr. Part No.:
- PHE845VD5220MR30L2
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 169-6931
- Mfr. Part No.:
- PHE845VD5220MR30L2
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
PHE 845 Metallised Polypropylene
Triple winding of metallized polypropylene
Encapsulated in self-extinguishing material meeting the requirements of UL 94 V–0
Encapsulated in self-extinguishing material meeting the requirements of UL 94 V–0
For use as interference suppressors in X1 and across the line applications
Warning
Not for use in series with the mains
Approvals
ENEC,UL and cUL
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 1.5 kV dc, 760 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE845 |
Lead Pitch | 22.5mm |
Suppression Class | X1 |
Length | 26mm |
Lead Length | 30mm |
Depth | 6.5mm |
Height | 14.5mm |
Dimensions | 26 x 6.5 x 14.5mm |
Dielectric | Metallised Polypropylene |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Package/Case | D13 |
Dissipation Factor | 0.1 % @ 1 kHz, 0.2 % @ 10 kHz, 0.6 % @ 100 kHz |
- RS Stock No.:
- 169-6931
- Mfr. Part No.:
- PHE845VD5220MR30L2
- Brand:
- KEMET