IXYS 4500V 1.2kA, Diode, 2-Pin DO-200AB W1185LC450
- RS Stock No.:
- 168-4462
- Mfr. Part No.:
- W1185LC450
- Brand:
- IXYS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-4462
- Mfr. Part No.:
- W1185LC450
- Brand:
- IXYS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IXYS | |
Mounting Type | Capsule | |
Package Type | DO-200AB | |
Maximum Continuous Forward Current | 1.2kA | |
Peak Reverse Repetitive Voltage | 4500V | |
Diode Configuration | Single | |
Rectifier Type | High Voltage | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 2.4V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Non-Repetitive Forward Surge Current | 10.6kA | |
Select all | ||
---|---|---|
Brand IXYS | ||
Mounting Type Capsule | ||
Package Type DO-200AB | ||
Maximum Continuous Forward Current 1.2kA | ||
Peak Reverse Repetitive Voltage 4500V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 2.4V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 10.6kA | ||