Wurth Elektronik 230 μH 16 A Common Mode Choke 3.6mΩ
- RS Stock No.:
- 168-3302
- Mfr. Part No.:
- 7448680140
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 168-3302
- Mfr. Part No.:
- 7448680140
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 230 μH | |
| Series | WE-LPCC | |
| Test Frequency | 50 Hz | |
| DC Resistance | 3.6mΩ | |
| Maximum Current | 16 A | |
| Dimensions | 27.5 x 25 x 12mm | |
| Operating Temperature Range | -40 → +115 °C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Termination Style | Solder | |
| Height | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 25mm | |
| Maximum Operating Temperature | +115°C | |
| Length | 27.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 230 μH | ||
Series WE-LPCC | ||
Test Frequency 50 Hz | ||
DC Resistance 3.6mΩ | ||
Maximum Current 16 A | ||
Dimensions 27.5 x 25 x 12mm | ||
Operating Temperature Range -40 → +115 °C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Termination Style Solder | ||
Height 12mm | ||
Minimum Operating Temperature -40°C | ||
Depth 25mm | ||
Maximum Operating Temperature +115°C | ||
Length 27.5mm | ||
- COO (Country of Origin):
- CN
Stable leakage inductance for differential mode filtering
High current capabilities
Low profile
Climatic Category 40/115/21
AC/DC converter
High frequency DC/DC converter
Mains LED Drivers
Switch Mode Power Supply
High current capabilities
Low profile
Climatic Category 40/115/21
AC/DC converter
High frequency DC/DC converter
Mains LED Drivers
Switch Mode Power Supply

