Draka Cardinal Multicore Industrial Cable, 12 Cores, 0.22 mm², 30m, Black PVC Sheath

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-3741
Mfr. Part No.:
F8113-38-30M
Brand:
Draka Cardinal
Find similar products by selecting one or more attributes.
Select all

Brand

Draka Cardinal

Number of Cores

12

Cross Sectional Area

0.22 mm²

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

30m

Outer Diameter

6.9mm

Voltage Rating

440 V

Current Rating

1 A

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-45°C

Insulation Material

PVC

Core Strands

7/0.2 mm