JST Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

Subtotal (1 bag of 2000 units)*

£66.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
  • Plus 24,000 unit(s) shipping from 16 April 2026
  • Plus 40,000 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£0.033£66.00

*price indicative

RS Stock No.:
166-7587
Mfr. Part No.:
BVH-41T-P1.1
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

NV and VH Connector Housings

Current

10A

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
KR

JST VH Series Crimp Contacts


The VH Series of Wire to Board connectors feature 3.96 mm pitch. The through hole connectors from JST are suitable for use in signal, power supply or output circuit applications. The Compact size and large capacity coupled with secure contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors.

762-0698 wire size 20-16 AWG Standard Pack

166-7587 wire size 20-16 AWG Bulk Bag

762-0692 wire size 20-16 AWG Standard Tape

166-7285 wire size 20-16 AWG Bulk Reel

762-0702 wire size 20-18 AWG Standard Tape

JST VH Connectors 3.96mm Pitch


The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Note

For VH Series Crimp Housings see stock number 762-0737 typical.
The JST Part Number BVH-41T-P1.1 for loose contacts does not appear on the Datasheet only the reeled version SVH-41T-P1.1 .