JST Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 166-7285
- Mfr. Part No.:
- SVH-41T-P1.1
- Brand:
- JST
Subtotal (1 reel of 3500 units)*
£108.50
(exc. VAT)
£129.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42,000 unit(s) shipping from 20 April 2026
- Plus 7,000 unit(s) shipping from 20 April 2026
- Plus 24,500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | £0.031 | £108.50 |
*price indicative
- RS Stock No.:
- 166-7285
- Mfr. Part No.:
- SVH-41T-P1.1
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | NV and VH Connector Housings | |
| Current | 10A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With NV and VH Connector Housings | ||
Current 10A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
JST VH Series Crimp Contacts
The VH Series of Wire to Board connectors feature 3.96 mm pitch. The through hole connectors from JST are suitable for use in signal, power supply or output circuit applications. The Compact size and large capacity coupled with secure contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors.
762-0698 wire size 20-16 AWG Standard Pack
166-7587 wire size 20-16 AWG Bulk Bag
762-0692 wire size 20-16 AWG Standard Tape
166-7285 wire size 20-16 AWG Bulk Reel
762-0702 wire size 20-18 AWG Standard Tape
JST VH Connectors 3.96mm Pitch
The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.
Note
For VH Series Crimp Housings see stock number 762-0737 typical.
The JST Part Number BVH-41T-P1.1 for loose contacts does not appear on the Datasheet only the reeled version SVH-41T-P1.1 .
The JST Part Number BVH-41T-P1.1 for loose contacts does not appear on the Datasheet only the reeled version SVH-41T-P1.1 .
