Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Silver over Nickel Plating
- RS Stock No.:
- 166-484
- Distrelec Article No.:
- 142-32-617
- Mfr. Part No.:
- NC4FXX
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
£7.33
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,545 unit(s) shipping from 05 January 2026
- Plus 159 unit(s) shipping from 05 January 2026
- Plus 900 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.33 |
| 5 - 9 | £6.93 |
| 10 - 24 | £6.58 |
| 25 - 49 | £6.19 |
| 50 + | £5.86 |
*price indicative
- RS Stock No.:
- 166-484
- Distrelec Article No.:
- 142-32-617
- Mfr. Part No.:
- NC4FXX
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Nylon | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Voltage Rating | 50 V | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- LI
XX Series XLR Cable Connector Trays
XX series connectors supplied in a re-sealable tray of 25 dis-assembled XLR's.
Warning
Not to be used as mains connectors
Neutrik XLR Connector
The Neutrik 4-contacts female XLR connector has a voltage rating of 50V and a current rating of 10A. This connector has a silver over nickel plating. It offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Warning:
Not to be used as mains connectors
Product application information:
Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.
Warning:
Not to be used as mains connectors
Product application information:
Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.
Features and Benefits
Additional ground spring contacts for better shell ground continuity
Boot with polyurethane gland gives high protection to cable bending stresses
Branded with a unique hologram guarantees genuine and authentic Neutrik product
Coloured rings and boots available for coding or identification
Female connector with an improved solid metal latch which is larger and easier to handle
Female contact incorporates a solder barrier to prevent solder running into the contact mating area
Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Operating temperature ranges between -30°C and 80°C
Sleek and ergonomic design makes it handy
Unique cage design of female contact for low contact resistance and high integrity
Boot with polyurethane gland gives high protection to cable bending stresses
Branded with a unique hologram guarantees genuine and authentic Neutrik product
Coloured rings and boots available for coding or identification
Female connector with an improved solid metal latch which is larger and easier to handle
Female contact incorporates a solder barrier to prevent solder running into the contact mating area
Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Operating temperature ranges between -30°C and 80°C
Sleek and ergonomic design makes it handy
Unique cage design of female contact for low contact resistance and high integrity
Certifications
UL approved
Related links
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V ac Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
