Taiwan Semi SMCJ14A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Discontinued
RS Stock No.:
166-2001
Mfr. Part No.:
SMCJ14A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

23.2V

Minimum Breakdown Voltage

15.6V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

14V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

64.7A

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.75mm

Width

6.25mm

Height

2.75mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Length

7.15mm

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor


Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification