Taiwan Semi P6KE43A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
- RS Stock No.:
- 166-1769
- Mfr. Part No.:
- P6KE43A
- Brand:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-1769
- Mfr. Part No.:
- P6KE43A
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Taiwan Semiconductor | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 59.3V | |
Minimum Breakdown Voltage | 40.9V | |
Mounting Type | Through Hole | |
Package Type | DO-15 | |
Maximum Reverse Stand-off Voltage | 36.8V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 600W | |
Maximum Peak Pulse Current | 10.1A | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +175 °C | |
Dimensions | 7.62 x 3.56 x 3.56mm | |
Width | 3.56mm | |
Length | 7.62mm | |
Test Current | 1mA | |
Maximum Reverse Leakage Current | 5µA | |
Height | 3.56mm | |
Select all | ||
---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 59.3V | ||
Minimum Breakdown Voltage 40.9V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 36.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 10.1A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 7.62 x 3.56 x 3.56mm | ||
Width 3.56mm | ||
Length 7.62mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 5µA | ||
Height 3.56mm | ||
Non Compliant