Nexperia BCV62B,215 Dual PNP Transistor, 100 mA, 30 V, 4-Pin SOT-143B

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-1455
Mfr. Part No.:
BCV62B,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-143B

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

4

Number of Elements per Chip

2

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Small Signal PNP Transistors, Nexperia



Bipolar Transistors, Nexperia