Nexperia, 56V Zener Diode 5% 300 mW SMT 2-Pin UMD
- RS Stock No.:
- 166-1365
- Mfr. Part No.:
- BZX384-C56,115
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-1365
- Mfr. Part No.:
- BZX384-C56,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Nominal Zener Voltage | 56V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 300 mW | |
Package Type | UMD | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 2mA | |
Maximum Zener Impedance | 200Ω | |
Maximum Reverse Leakage Current | 50nA | |
Dimensions | 1.8 x 1.35 x 1.05mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Typical Voltage Temperature Coefficient | 57mV/°C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 56V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Package Type UMD | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 2mA | ||
Maximum Zener Impedance 200Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 1.8 x 1.35 x 1.05mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 57mV/°C | ||
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Nexperia