Nexperia, 36V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 166-1245
- Mfr. Part No.:
- BZV85-C36,113
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-1245
- Mfr. Part No.:
- BZV85-C36,113
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Nominal Zener Voltage | 36V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 1.3 W | |
Package Type | DO-41 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 8mA | |
Maximum Zener Impedance | 50Ω | |
Maximum Reverse Leakage Current | 50nA | |
Dimensions | 4.8 x 2.6 x 2.6mm | |
Maximum Operating Temperature | +200 °C | |
Typical Voltage Temperature Coefficient | 33.55mV/°C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 36V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 8mA | ||
Maximum Zener Impedance 50Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 4.8 x 2.6 x 2.6mm | ||
Maximum Operating Temperature +200 °C | ||
Typical Voltage Temperature Coefficient 33.55mV/°C | ||
Minimum Operating Temperature -65 °C | ||
Zener Diodes 1.3W, BZV85 Series, Nexperia
Zener Diodes, Nexperia