STMicroelectronics STM32L152CBT6, 32bit ARM Cortex M3 Microcontroller, STM32L, 32MHz, 128 kB Flash, 48-Pin LQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-6669
Mfr. Part No.:
STM32L152CBT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

3.6 V

Number of UART Channels

0

Number of I2C Channels

2

Number of USART Channels

3

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Length

16.2mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

MCU

Number of ADC Units

1

ADCs

1(14 x 12 bit)

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1(4 x 16 bit)

Number of LIN Channels

0

Width

16.2mm

Dimensions

16.2 x 16.2 x 1.45mm

Height

1.45mm

COO (Country of Origin):
CN

STM32L152 Series Microcontrollers, STMicroelectronics


STMicroelectronics STM32L152 series microcontrollers feature an ARM Cortex-M3 32-bit core. Suitable for a wide range of portable/battery-powered applications such as gaming, alarm systems, metering and medical equipment and remote sensors for the Internet of Things (IoT).

32MHz ARM Cortex-M3 core ultra-low power microcontroller
Up to 128KB Flash memory with ECC
Up to 16KB RAM
4KB true EEPROM with ECC
Cyclic Redundancy Check (CRC) calculation unit for memory verification
Serial interfaces: USART, SPI, I²C, USB
Up to 24-channel 12-bit ADC
2 x 12-bit DACs
Real-Time Clock (RTC) with backup registers
Up to 20 x capacitive sensing channels
LCD driver for up to 8 x 40 segments
Power supply: +1.8V to +3.6Vdc
7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC
Operating temperature range: -40 to +85°C


STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


ARM® Cortex™-M3-based STM32 L1 series uses ST’s proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.


Ultra-Low-Power mode: 300nA with backup registers (3 wakeup pins)
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz