Vishay 40V 1A, Schottky Diode, 2-Pin DO-213AB BYM13-40-E3/97
- RS Stock No.:
- 165-3002
- Mfr. Part No.:
- BYM13-40-E3/97
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-3002
- Mfr. Part No.:
- BYM13-40-E3/97
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | DO-213AB | |
Maximum Continuous Forward Current | 1A | |
Peak Reverse Repetitive Voltage | 40V | |
Diode Configuration | Single | |
Diode Type | Schottky | |
Pin Count | 2 | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky | |
Peak Non-Repetitive Forward Surge Current | 30A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-213AB | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- COO (Country of Origin):
- TW
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor