TE Connectivity, DC-IN Right Angle DC Socket Rated At 10.7A, 25.0 V, PCB Mount, length 16.2mm, Gold, Tin
- RS Stock No.:
- 164-9110
- Mfr. Part No.:
- 1-2129458-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 164-9110
- Mfr. Part No.:
- 1-2129458-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| DC Power Connector Type | DC Socket | |
| Current Rating | 10.7A | |
| Body Orientation | Right Angle | |
| Voltage Rating | 25.0 V | |
| Width | 14.5mm | |
| Length | 16.2mm | |
| Mounting Type | PCB Mount | |
| Pin Diameter | 5.5mm | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Series | DC-IN | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
DC Power Connector Type DC Socket | ||
Current Rating 10.7A | ||
Body Orientation Right Angle | ||
Voltage Rating 25.0 V | ||
Width 14.5mm | ||
Length 16.2mm | ||
Mounting Type PCB Mount | ||
Pin Diameter 5.5mm | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Series DC-IN | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
