TE Connectivity, M Female Connector Housing, 29.209mm Pitch, 26 Way
- RS Stock No.:
- 164-4709
- Mfr. Part No.:
- 200512-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-4709
- Mfr. Part No.:
- 200512-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Pitch | 29.209mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | M | |
| For Use With | Pin Housing | |
| Body Orientation | Straight | |
| Length | 41.4mm | |
| Width | 14.22mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
| Brand TE Connectivity | ||
| Number of Contacts 26 | ||
| Pitch 29.209mm | ||
| Gender Female | ||
| Mounting Type Cable Mount | ||
| Series M | ||
| For Use With Pin Housing | ||
| Body Orientation Straight | ||
| Length 41.4mm | ||
| Width 14.22mm | ||
| Housing Material Nylon | ||
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
