TE Connectivity Right Angle Through Hole Multiway Connector, 3 Contact(s), 5mm Pitch, 1 Row(s)
- RS Stock No.:
- 164-4029
- Mfr. Part No.:
- 207541-7
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-4029
- Mfr. Part No.:
- 207541-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pitch | 5mm | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Body Orientation | Right Angle | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Current Rating | 14A | |
Voltage Rating | 600 V ac | |
Gender | Male | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 14A | ||
Voltage Rating 600 V ac | ||
Gender Male | ||
- COO (Country of Origin):
- US
TE Connectivity Metrimate In-Line Pin and Socket Headers
Metrimate In-Line PCB mount pin and socket headers with 5mm centerline. These in-line pin and socket headers are made from UL 94V-0 red thermoplastic with copper alloy plated tin or gold duplex pin contacts or phosphor bronze plated tin or gold duplex socket contacts.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range