TE Connectivity 340 Ω Metal Film Resistor 0.25 W 0.1 %
- RS Stock No.:
- 164-3767
- Mfr. Part No.:
- YR1B340RCC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1000 units)*
£265.00
(exc. VAT)
£318.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.265 | £265.00 |
| 2000 + | £0.249 | £249.00 |
*price indicative
- RS Stock No.:
- 164-3767
- Mfr. Part No.:
- YR1B340RCC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 340Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Power Rating | 0.25W | |
| Packaging | Ammo Pack | |
| Tolerance ± | 0.1% | |
| Axial/Radial | Axial | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | R | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Length | 6.3mm | |
| Temperature Coefficient | +15 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 340Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Power Rating 0.25W | ||
Packaging Ammo Pack | ||
Tolerance ± 0.1% | ||
Axial/Radial Axial | ||
Voltage 250V | ||
Technology Metal Film | ||
Series R | ||
Automotive Standard No | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Length 6.3mm | ||
Temperature Coefficient +15 ppm/°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 340 Ω Metal Film Resistor 0.25 W 0.1 % YR1B340RCC
- TE Connectivity 340 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 340 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B340KCC
- TE Connectivity 9.31 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 4.87 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 48.7 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 39.2 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 187 kΩ Metal Film Resistor 0.25 W 0.1 %
