onsemi CM1293A-02SR, Quint-Element Uni-Directional ESD Protection Array, 0.22W, 4-Pin SOT-143

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-9308
Mfr. Part No.:
CM1293A-02SR
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

9.9V

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

4

Peak Pulse Power Dissipation

0.22W

Maximum Peak Pulse Current

1A

ESD Protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.4 x 0.97mm

Maximum Operating Temperature

+85 °C

Length

3.05mm

Maximum Reverse Leakage Current

1µA

Test Current

8µA

Width

1.4mm

Capacitance

2pF

Height

0.97mm

COO (Country of Origin):
CN

Low Capacitance ESD Protection Array



Transient Voltage Suppressors, ON Semiconductor