NLAS8252MUTAG ON Semiconductor, Analogue Switch Single DP3T, 1.65 → 4.5 V, 12-Pin UQFN
- RS Stock No.:
- 162-9155
- Mfr. Part No.:
- NLAS8252MUTAG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-9155
- Mfr. Part No.:
- NLAS8252MUTAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Package Type | UQFN | |
Pin Count | 12 | |
Dimensions | 1.7 x 2 x 0.5mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 12 | ||
Dimensions 1.7 x 2 x 0.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor