Texas Instruments SN74LVC2G157DCTRG4 Multiplexer Single 2:1, 8-Pin SSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-7496
Mfr. Part No.:
SN74LVC2G157DCTRG4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Mounting Type

Surface Mount

Package Type

SSOP

Dimensions

2.95 x 2.8 x 1.29mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

74LVC2G Family, Texas Instruments


Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS


74LVC Family