Texas Instruments SN74AHC125PWR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin TSSOP
- RS Stock No.:
- 162-7042
- Mfr. Part No.:
- SN74AHC125PWR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-7042
- Mfr. Part No.:
- SN74AHC125PWR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | AHC | |
Logic Function | Buffer, Line Driver | |
Number of Channels per Chip | 4 | |
Input Type | Single Ended | |
Output Type | 3 State | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 14 | |
Maximum High Level Output Current | -8mA | |
Maximum Low Level Output Current | 8mA | |
Maximum Propagation Delay Time @ Maximum CL | 11.5 ns @ 3.3 V | |
Dimensions | 5 x 4.4 x 1.15mm | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family AHC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 11.5 ns @ 3.3 V | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
RoHS Status: Not Applicable
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family