VCA822ID Texas Instruments, Controlled Voltage Amplifier 2.5mV Offset, 86dB CMRR, 14-Pin SOIC
- RS Stock No.:
- 162-4440
- Mfr. Part No.:
- VCA822ID
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-4440
- Mfr. Part No.:
- VCA822ID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Power Supply Type | Dual | |
Typical Dual Supply Voltage | ±5V | |
Maximum Input Offset Voltage | 2.5mV | |
Number of Channels per Chip | 1 | |
Rail to Rail | No | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Minimum CMRR | 86dB | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 8.65 x 3.91 x 1.58mm | |
Length | 8.65mm | |
Width | 3.91mm | |
Height | 1.58mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Offset Voltage 2.5mV | ||
Number of Channels per Chip 1 | ||
Rail to Rail No | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum CMRR 86dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Length 8.65mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Variable Gain Amplifier (VGA), Texas Instruments
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.