LMH6514SQE/NOPB Texas Instruments, Controlled Voltage Amplifier 81dB CMRR, Differential 5 V 16-Pin LLP
- RS Stock No.:
- 162-4218
- Mfr. Part No.:
- LMH6514SQE/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-4218
- Mfr. Part No.:
- LMH6514SQE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 5 V | |
Maximum Input Resistance | 1000Ω | |
Number of Channels per Chip | 1 | |
Rail to Rail | No | |
Mounting Type | Surface Mount | |
Package Type | LLP | |
Pin Count | 16 | |
Minimum CMRR | 81dB | |
Output Type | Differential | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 4 x 4 x 0.8mm | |
Width | 4mm | |
Height | 0.8mm | |
Length | 4mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Maximum Input Resistance 1000Ω | ||
Number of Channels per Chip 1 | ||
Rail to Rail No | ||
Mounting Type Surface Mount | ||
Package Type LLP | ||
Pin Count 16 | ||
Minimum CMRR 81dB | ||
Output Type Differential | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4 x 4 x 0.8mm | ||
Width 4mm | ||
Height 0.8mm | ||
Length 4mm | ||
Minimum Operating Temperature -40 °C | ||
Variable Gain Amplifier (VGA), Texas Instruments
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.