TE Connectivity Sub Assembly, 6 Way, 5A, Male, Cable Mount, 48 V dc, 380 V ac
- RS Stock No.:
- 162-3706
- Mfr. Part No.:
- 2271280-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 162-3706
- Mfr. Part No.:
- 2271280-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Current Rating | 5A | |
| Gender | Male | |
| Type | Sub Assembly | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 48 V dc, 380 V ac | |
| Thread Size | M2 | |
| Pole Format | 6P | |
| Number of Rows | 2 | |
| IP Rating | IP67 | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Series Number | 2271280 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Current Rating 5A | ||
Gender Male | ||
Type Sub Assembly | ||
Mounting Type Cable Mount | ||
Voltage Rating 48 V dc, 380 V ac | ||
Thread Size M2 | ||
Pole Format 6P | ||
Number of Rows 2 | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Series Number 2271280 | ||
- COO (Country of Origin):
- CN
This type of device is engineered to optimize signal integrity in applications with limited internal space. Manufactured in materials ranging from molded plastics to die-cast alloys, our rectangular connector housings are engineered for reliable wire-to-wire and wire-to-board connections. Our portfolio offers different ratings and sizes, with or without locking features. Vertical headers are available with optional polarization pegs and drain holes and offer a blind mate version. Right angle headers offer optional screw mount flanges
