Weller HT 1 3.2 mm Screwdriver Soldering Iron Tip for use with FE 80, LR 82
- RS Stock No.:
- 162-1030
- Mfr. Part No.:
- T0054426099
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-1030
- Mfr. Part No.:
- T0054426099
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | HT 1 | |
| Tip Shape | Screwdriver | |
| For Use With | FE 80, LR 82 | |
| Tip Size | 3.2 mm | |
| Tip Series | HT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number HT 1 | ||
Tip Shape Screwdriver | ||
For Use With FE 80, LR 82 | ||
Tip Size 3.2 mm | ||
Tip Series HT | ||
- COO (Country of Origin):
- DE
Related links
- Weller HT C 3.2 mm Screwdriver Soldering Iron Tip for use with FE 80, LR 82
- Weller HT 2 5.2 mm Screwdriver 46 mm Soldering Iron Tip for use with FE 80, LR 82
- Weller HT 3 7 mm Screwdriver 46 mm Soldering Iron Tip for use with LR 82, FE 80
- Weller HT D 4.6 mm Screwdriver Soldering Iron Tip for use with LR82 & FE 80 Soldering Irons
- Weller CT6C7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with W101
- Weller 3.2 mm Screwdriver Soldering Iron Tip for use with W101
- Weller 3.2 mm Screwdriver Soldering Iron Tip for use with WSP 150
- Weller CT5 C6 3.2 mm Screwdriver Soldering Iron Tip for use with W61
