- RS Stock No.:
- 162-3178
- Mfr. Part No.:
- 7965E.01305
- Brand:
- Belden
1 In stock - FREE next working day delivery available
Price 1 Reel of 305 Metre(s)
£256.80
(exc. VAT)
£308.16
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £256.80 | £0.842 |
*price indicative
- RS Stock No.:
- 162-3178
- Mfr. Part No.:
- 7965E.01305
- Brand:
- Belden
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Cat6 Ethernet Cable, PE Insulation, 23AWG - 7965E Series - 7965E.01305
Looking for a trusty messenger to keep communication links open? Choose this Ethernet cable from Belden. As it's a Cat6 type, it transfers data at speeds up to 10Gbps, so you can send large files in a flash. The cable has eight conductors twisted around each other to prevent crosstalk and EMI, so you get noiseless signal transmission. Thanks to a 46mm minimum bend radius, you'll have no problems installing it around corners or in complex setups.
Features & Benefits
• Cable length of 305m provides enough for a long run or lots of small jobs
• Unterminated at both ends, giving you the freedom to choose a connector that suits your needs
• Low maximum mutual capacitance of 56pF/m for high-integrity signals
• Unterminated at both ends, giving you the freedom to choose a connector that suits your needs
• Low maximum mutual capacitance of 56pF/m for high-integrity signals
Applications
• Broadcast studios
• Office buildings
• Factory floors
• Office buildings
• Factory floors
What's the operating temperature range of this cable?
This cable works at its best in temperatures between -30°C and +60°C, making it a go-to choice for demanding conditions.
Specifications
Attribute | Value |
---|---|
Series | 7965E |
LAN Category | Cat6 |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
CPR Certification | Eca |
Outer Sheath Material | PVC |
Sheath Colour | Blue |
Fire Behaviour | Flame Retardant |
American Wire Gauge | 23 AWG |
Outer Diameter | 5.7mm |
Cable Shape | Twisted Pair |
Conductor Strand Type | Solid |
Standards Met | ANSI/TIA/EIA 568-C.2 (2009), EAC, EN 50173, IEC 60332-1, ISO/IEC 11801 2nd edition (2002), ISO/IEC 11801 Amendment 2 (2010) |
Voltage Rating | 72 V |
Current Rating | 1.5 A |
Capacitance | 56 pF/m, 1600pF/m |
Related links
- Belden Cat6 Ethernet Cable, U/UTP, Blue PVC Sheath, 100m, Flame Retardant
- Belden Cat5e Ethernet Cable, U/UTP, Blue PVC Sheath, 305m, Flame...
- Belden Cat7 Ethernet Cable, S/FTP, Black PUR Sheath, 305m, Flame Retardant
- Belden Cat5e Ethernet Cable, U/UTP, Black PVC Sheath, 305m, Flame Retardant
- Belden Cat6 Ethernet Cable, U/UTP, Blue PVC Sheath, 305m
- Belden Cat6 Ethernet Cable, U/UTP, Blue LSZH Sheath, 305m, Low...
- Belden Cat6 Ethernet Cable, U/UTP, Grey PVC Sheath, 305m
- Belden Cat6 Ethernet Cable, U/UTP, Black PVC Sheath, 305m