TE Connectivity AMP CT Series Straight Surface Mount PCB Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 161-5358
- Mfr. Part No.:
- 292175-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 161-5358
- Mfr. Part No.:
- 292175-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Pitch | 2.0mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 4.0A | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Pitch 2.0mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 4.0A | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- JP
TE Connectivity AMP CT 2 mm Box Type PCB SMT Headers
AMP CT 2 mm fully shrouded box type PCB SMT headers with a miniature design. The fully shrouded housings of these AMP CT SMT headers protect the contacts from scooping during the mating and unmating of the connector. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. Solder tabs on either side of the connector housing help provide a secure connection to the PCB. Versions of these AMP CT SMT headers feature PCB locating bosses which enable accurate alignment of the header onto the PCB. These AMP CT 2 mm SMT headers are available with vertical or right angle mounting configurations
Features and Benefits
• Miniature design
• Fully shrouded for protection against scooping
• Polarization and mating retention features
• Solder tabs for secure connection to PCB
• Versions available with PCB locating bosses for accurate alignment on PCB
• Fully shrouded for protection against scooping
• Polarization and mating retention features
• Solder tabs for secure connection to PCB
• Versions available with PCB locating bosses for accurate alignment on PCB
Applications
These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.
Note
Part numbers 292173-X and 292174-X have PCB mounting bosses
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
