TE Connectivity Connector Kit, 6 Way, 9A, Male, D-3700, Cable Mount, 250 V
- RS Stock No.:
- 161-5026
- Mfr. Part No.:
- 176346-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-5026
- Mfr. Part No.:
- 176346-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Current Rating | 9A | |
Gender | Male | |
Series | D-3700 | |
Type | Connector Kit | |
Mounting Type | Cable Mount | |
Voltage Rating | 250 V | |
Pole Format | 6P | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Termination Method | Screw | |
Contact Material | Copper Alloy | |
Contact Plating | Gold over Nickel | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Current Rating 9A | ||
Gender Male | ||
Series D-3700 | ||
Type Connector Kit | ||
Mounting Type Cable Mount | ||
Voltage Rating 250 V | ||
Pole Format 6P | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Non Compliant
- COO (Country of Origin):
- JP
Dynamic D3700 6 Position Motor Connector
6 position compact motor connector suitable for cables with an outer diameter of 10.9 to 0.5mm.
Tyco Dynamic 3000 Series