Samtec SFM Series Straight Surface Mount PCB Socket, 80 Contact(s), 1.27mm Pitch, 2 Row(s)

Discontinued
RS Stock No.:
159-1340
Mfr. Part No.:
SFM-140-02-S-D-LC
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SFM

Pitch

1.27mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Au/Sn Over Ni

Contact Material

Bronze

Current Rating

3.2A

Voltage Rating

250 V

.050" Tiger Eye™ High-Reliability Socket Strip

Pitch: .050" (1.27 mm)
Contact System: Tiger Eye™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Polarized single and double row multi-finger BeCu contact system to 100 pins
Special Features: Screw down and solder nail options available for most rugged requirements
Extended Life Product™ (E.L.P.™)