Licefa 3 Drawer Storage Unit, 108mm x 265mm x 355mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£35.43

(exc. VAT)

£42.52

(inc. VAT)

RS Stock No.:
158-9318
Mfr. Part No.:
31002PTPMA46C
Brand:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Drawers

3

Height

108mm

Width

265mm

Depth

355mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Multi-Colour System


Assorted drawer colours for fast identification
Suitable for A4 documents
The units may be placed side by side to provide complete storage arrays

Related links