Antex Electronics Electric Soldering Iron, 24 V, 25 W
- RS Stock No.:
- 157-0140
- Mfr. Part No.:
- S524470
- Brand:
- Antex Electronics
Subtotal (1 unit)*
£27.53
(exc. VAT)
£33.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.53 |
*price indicative
- RS Stock No.:
- 157-0140
- Mfr. Part No.:
- S524470
- Brand:
- Antex Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antex Electronics | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 25W | |
| Tip Series | 50 | |
| Series | S52 | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Antex Electronics | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 25W | ||
Tip Series 50 | ||
Series S52 | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- GB
Antex XS series 25W Soldering Iron
The Antex XS25 range of 25W soldering irons are straight-forward, robust tools. Perfect for hobbyists and DIYers, through to industrial and production uses, the XS25 soldering irons offer realibility over time.
The simple, lightweight body helps to limit fatigue over time and aids in precise and professional work.
How hot is it?
The Antex XS25 has a temperature of 390°C.
How long will it last?
The XS25 soldering irons are designed to last. They offer a tip life of up to 30,000 operations.
Does it come with a soldering tip?
Yes, the Antex XS25 soldering irons come with a long-life, iron-plated bit from the Antex 50 range. If you are looking to change the soldering tip, there are other versions available in the Antex 50 series. For example, the 518-848 or the 604-589.
What cables options are available?
The XS25 irons come with either a standard PVC or Silicone cable. Silicone cables are burn-proof and therefore ideal for educational environments. The cables are 1.5m in length.
What plug does it come with?
The XS25 series soldering irons can be supplied with no plug, a UK plug or a EURO plug. Please see the list below for more information.
Versions Available:
(604-545) - S581470 - 230V PVC Cable (No Plug)
(157-0134) - S584470 - 230V Silicone Cable (No Plug)
(231-5405) - S582470 - 230V PVC Cable (UK Plug)
(231-5332) - S58J470 - 230V Silicone Cable (UK Plug)
(328-6061) - S583470 - 230V PVC Cable (EURO Plug)
(328-6077) - S58E470 - 230V Silicone Cable (EURO Plug)
(683-116) - S583470 - 230V PVC Cable (EURO Plug)
(604-551) - S521470 - 24V PVC Cable (No Plug)
(157-0140) - S524470 - 24V Silicone Cable (No Plug)
The replacement or spare element for the XS25 can be found here (604-567)
Station Irons - Antex
Related links
- Antex Electronics Electric Soldering Iron 25 W
- Antex Electronics Electric Soldering Iron 25 W, for use with 660TC Soldering Station
- Antex Electronics Electric Soldering Iron 25 W
- Antex Electronics Electric Soldering Iron 25 W, for use with XS25 Soldering Iron
- Antex Electronics Electric Soldering Iron 18 W
- Antex Electronics Electric Soldering Iron 50 W, for use with 660TC Soldering Station
- Antex Electronics Electric Soldering Iron, 50W
- Antex Electronics Electric Soldering Iron Kit
