Samtec Flex Stack STMM Series Right Angle Surface Mount PCB Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 155-7883
- Mfr. Part No.:
- STMM-105-02-G-D-RA
- Brand:
- Samtec
Discontinued
- RS Stock No.:
- 155-7883
- Mfr. Part No.:
- STMM-105-02-G-D-RA
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | Flex Stack STMM | |
| Pitch | 2.0mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series Flex Stack STMM | ||
Pitch 2.0mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
2.00 mm Shrouded Terminal Strip, Cable Mate
2.00 mm (.0787") pitch
All common pin counts from 3 to 25
Polarization notch
Through-hole, right-angle and surface mount
All common pin counts from 3 to 25
Polarization notch
Through-hole, right-angle and surface mount
