Nexperia 60V 7A, Schottky Diode, 2 + Tab-Pin CFP-15 PMEG060V050EPDZ
- RS Stock No.:
- 153-1952
- Mfr. Part No.:
- PMEG060V050EPDZ
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-1952
- Mfr. Part No.:
- PMEG060V050EPDZ
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Mounting Type | Surface Mount | |
Package Type | CFP-15 | |
Maximum Continuous Forward Current | 7A | |
Peak Reverse Repetitive Voltage | 60V | |
Diode Configuration | Common Cathode | |
Rectifier Type | Schottky Rectifier | |
Diode Type | Schottky | |
Pin Count | 2 + Tab | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky | |
Peak Reverse Recovery Time | 17ns | |
Peak Non-Repetitive Forward Surge Current | 160A | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type CFP-15 | ||
Maximum Continuous Forward Current 7A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 + Tab | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 17ns | ||
Peak Non-Repetitive Forward Surge Current 160A | ||
60 V, 5 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 5 A
Reverse voltage: VR ≤ 60 V
Low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Freewheeling application
Reverse polarity protection
Low power consumption application
Reverse voltage: VR ≤ 60 V
Low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Freewheeling application
Reverse polarity protection
Low power consumption application