Nexperia PESD2USB30Z, Dual-Element ESD Protection Diode, 10-Pin WLCSP

Discontinued
RS Stock No.:
153-0755
Mfr. Part No.:
PESD2USB30Z
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

10

Maximum Peak Pulse Current

8A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

1.62 x 1.22 x 0.38mm

Maximum Operating Temperature

+85 °C

Length

1.62mm

Capacitance

0.45pF

Maximum Reverse Leakage Current

100nA

Width

1.22mm

Working Voltage

5V

Height

0.38mm

ESD protection for differential data lines, PESD2USB30 is an ElectroStatic Discharge (ESD) protection device for two differential channels. It is footprint compatible to PCMF2USB30 common mode filters with ESD protection. The diodes provide protection to downstream components from ESD voltages up to +/- 15 kV on each signal line.

The diodes provide protection to downstream components from ESD voltages up to +/- 15 kV on each signal line.
TrEOS process for very high system-level ESD robustness: superior protection of sensitive Systems on Chips (SoCs).
Industry-standard Wafer-Level Chip Scale package (WLCSP10).
Smartphone, cellular and cordless phone
Tablet PC and Mobile Internet Device (MID)
USB3.1, USB2.0, HDMI2.0, HDMI1.4
MIPI D-PHY as used in Camera Serial Interface (CSI) and Display Serial Interface (DSI)
General-purpose downstream ESD protection for differential data lines