Schneider Electric Mureva Series Grey Polypropylene Junction Box, IP55, 275 x 120 x 325mm
- RS Stock No.:
- 151-779
- Mfr. Part No.:
- ENN05019
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 151-779
- Mfr. Part No.:
- ENN05019
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Dimensions L x W x H | 275 x 120 x 325mm | |
Material | Polypropylene | |
Length | 275mm | |
Width | 120mm | |
Height | 325mm | |
IP Rating | IP55 | |
Colour | Grey | |
Number of Ways | 20 | |
Series | Mureva | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Dimensions L x W x H 275 x 120 x 325mm | ||
Material Polypropylene | ||
Length 275mm | ||
Width 120mm | ||
Height 325mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Number of Ways 20 | ||
Series Mureva | ||
Mureva IP55 Junction Boxes
Introducing the range of rugged, simple to install water and impact proof junction boxes from Schneider Electric. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -25ºC up to +40ºC, and incandescent wire resistance 650ºC (IEC 60695-2-11).
Features and Benefits:
• SBS (styrene butadiene styrene) grommet
• High-quality ABS or Polypropylene cover
• Polypropylene Lid
• Clip-in or 1/4 turn lid fixing
• Operating temperature from -25ºC up to +40ºC
• IP55 according to IEC 60529
• IK07 according to EN 50102
• Complete with EVA stepped membrane cable/conduit entry glands
• SIlicon and halogen-free construction
• Finished in a light grey colour (RAL 7035)
• Electrical Insulation Class II according to IEC 536
Junction boxes are available in a selection of sizes & shapes:
• 65mm x 65mm x 45mm - 151-612
• 65mm x 45mm x 65mm - 151-707
• 80mm x 45mm x 80mm - 151-713
• 105mm x 80mm x 150mm - 151-741
• 65mm x 55mm x 105mm - 151-757
• 105mm x 105mm x 55mm - 151-763
• 275mm x 120mm x 325mm - 151-779
• 225mm x 120mm x 275mm - 151-808
• 175mm x 100mm x 225mm - 151-791
• 150mm x 80mm x 175mm - 151-808
• Round Box - 40mm diameter - 151-628
Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification:
• EN 60670 by TÜV
• IP55 according to IEC 60529
• IK07 according to EN 50102
• EN 60670
• CE
FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.
What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet
Features and Benefits:
• SBS (styrene butadiene styrene) grommet
• High-quality ABS or Polypropylene cover
• Polypropylene Lid
• Clip-in or 1/4 turn lid fixing
• Operating temperature from -25ºC up to +40ºC
• IP55 according to IEC 60529
• IK07 according to EN 50102
• Complete with EVA stepped membrane cable/conduit entry glands
• SIlicon and halogen-free construction
• Finished in a light grey colour (RAL 7035)
• Electrical Insulation Class II according to IEC 536
Junction boxes are available in a selection of sizes & shapes:
• 65mm x 65mm x 45mm - 151-612
• 65mm x 45mm x 65mm - 151-707
• 80mm x 45mm x 80mm - 151-713
• 105mm x 80mm x 150mm - 151-741
• 65mm x 55mm x 105mm - 151-757
• 105mm x 105mm x 55mm - 151-763
• 275mm x 120mm x 325mm - 151-779
• 225mm x 120mm x 275mm - 151-808
• 175mm x 100mm x 225mm - 151-791
• 150mm x 80mm x 175mm - 151-808
• Round Box - 40mm diameter - 151-628
Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification:
• EN 60670 by TÜV
• IP55 according to IEC 60529
• IK07 according to EN 50102
• EN 60670
• CE
FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.
What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet
Related links
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 175 x 100 x 225mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 150 x 80 x 175mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 105 x 80 x 150mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box, IP55
- Schneider Electric Mureva Series Red Polypropylene Junction Box, IP55
- Schneider Electric Mureva Box Series Polypropylene Junction Box 7 Terminals, 105 x 105 x 55mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box, IP55
- Schneider Electric Mureva Box Series White Polypropylene Junction Box 7 Terminals, 105 x 105x50mm