Nexperia, 27V Zener Diode ±5% 40 (Peak Reverse Power Dissipation) W, 490 (Total Power Dissipation) mW SMT 2-Pin SC-76,
- RS Stock No.:
- 151-2647
- Mfr. Part No.:
- PZU27BA,115
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 151-2647
- Mfr. Part No.:
- PZU27BA,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Nominal Zener Voltage | 27V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 40 (Peak Reverse Power Dissipation) W, 490 (Total Power Dissipation) mW | |
Package Type | SC-76, SOD-323 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 2 | |
Test Current | 5mA | |
Dimensions | 1.8 x 1.35 x 1.1mm | |
Forward Current | 200mA | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Automotive Standard | AEC-Q101 | |
Typical Voltage Temperature Coefficient | 23.4mV/K | |
Forward Voltage | 1.1V | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 27V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 40 (Peak Reverse Power Dissipation) W, 490 (Total Power Dissipation) mW | ||
Package Type SC-76, SOD-323 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Dimensions 1.8 x 1.35 x 1.1mm | ||
Forward Current 200mA | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 23.4mV/K | ||
Forward Voltage 1.1V | ||
- COO (Country of Origin):
- CN
Single Zener diodes, General-purpose Zener diodes in a SOD323 (SC-76) very small Surface-Mounted Device (SMD) plastic package.
Non-repetitive peak reverse power dissipation: PZSM ≤ 40 W
Low reverse current IR range
Total power dissipation: Ptot ≤ 320 mW
Small plastic package suitable for surface-mounted design
Tolerance series:
B: approximately +-5 pct,
B1, B2, B3: approximately +-2 pct
AEC-Q101 qualified
Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
Low reverse current IR range
Total power dissipation: Ptot ≤ 320 mW
Small plastic package suitable for surface-mounted design
Tolerance series:
B: approximately +-5 pct,
B1, B2, B3: approximately +-2 pct
AEC-Q101 qualified
Wide working voltage range: nominal 2.4 V to 36 V (E24 range)