RS PRO IEC C7 Socket to Type C Europlug Plug Power Cord, 1m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-9112
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector 1

IEC C7

Connector 2

Type C Europlug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

1m

Voltage Rating

250 V

Current Rating

2.5 A

Sheath Colour

Black

Fire Behaviour

Self-extinguishing

Standards Met

EN 50525-2-11, EN 60320-1, IEC 60320-1

Cross Sectional Area

2 x 0.75 mm²

Outer Sheath Material

PVC

COO (Country of Origin):
CN
The RS PRO 1m, IEC C7 socket to VNEU2.5S2 plug power cord has 2.5A, 16A current rating and 250V voltage rating.

Self-extinguishing fire behaviour
2 x 0.75 mm² cross sectional area
PVC outer sheath material
RoHS compliant
RS pro approved
3 years warranty

Related links