RS PRO IEC C7 Type I Australian Power Cord, 1m

Stock information currently inaccessible
RS Stock No.:
234-9463
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector 1

IEC C7

Connector 2

Type I Australian Plug

Length

1m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Standards Met

AS/NZS 3112, AS/NZS 3191, AS/NZS 60320.1

Cross Sectional Area

2 x 0.75 mm²

Outer Sheath Material

PVC

COO (Country of Origin):
CN

RS PRO Slim line Power Cord, Australia to C7 IEC, 1m


From RS PRO a high quality and durable slim line power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a 2 pin mains plug on one end and an IEC C7 type connector on the other that connects to the appliance. The power lead features integrated strain reliefs that provide additional protection and support to the connectors and prevent damage caused by excessive bending.

Features and Benefits


  • Slim line design made with less material but provides the same amount of power

  • Flexible and durable cable with PVC sheath

  • Fully moulded connectors for strength and durability

  • Reliable integrated strain relief for connection support and protection

  • 2 pin mains plug in accordance with AS/NZS 3112

  • 10 A IEC C7 socket in accordance with AS/NZS 60320.1

Applications


Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. These slim line power cords are fantastic for not taking up too much room and therefore are ideal for environments where space is at a premium, often can be used in the following places
Personal Computers and hard drives
Test equipment
Power distribution devices
Server and network equipment
Instrumentation amplifiers
IT equipment

Related links