- RS Stock No.:
- 146-6615
- Brand:
- RS PRO
35 In stock - FREE next working day delivery available
82 available from Europe for delivery within 1 working day(s).
Added
Price Each
£37.52
(exc. VAT)
£45.02
(inc. VAT)
Units | Per unit |
1 + | £37.52 |
- RS Stock No.:
- 146-6615
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Oscilloscope Probe
The RS PRO passive oscilloscope probe is ergonomically designed and is suitable for use with all the major brands of oscilloscopes as well as our range. This probe does not require a power supply or batteries. Hence it is lightweight and easily portable. It comes with a fixed 10:1/1:1 attenuation, bandwidth up to 150MHz and is designed for measurements up to 600V.
Contents:
LF Oscilloscope Probe
Protective caps
Spring hook tip
Spare probe tip
Grounding lead terminated with insulated crocodile clip
Trimmer tool
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection
Contents:
LF Oscilloscope Probe
Protective caps
Spring hook tip
Spare probe tip
Grounding lead terminated with insulated crocodile clip
Trimmer tool
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection
Features and Benefits
Bandwidth for 10:1/1:1 is 150MHz/15MHz
Attenuation ratio is 10:1/1:1
Input impedance for 10:1/1:1 is 10Mohmll 15.5pF/47pF
Rise time for 10:1/1:1 is 2.3/24
Maximum common mode input voltage is ±20V
Max. input voltage is 600V CAT I (VDC + Peak AC)
Attenuation ratio is 10:1/1:1
Input impedance for 10:1/1:1 is 10Mohmll 15.5pF/47pF
Rise time for 10:1/1:1 is 2.3/24
Maximum common mode input voltage is ±20V
Max. input voltage is 600V CAT I (VDC + Peak AC)
Certifications
CAT I
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:1, 1:10 |
Bandwidth | 15 MHz, 150MHz |
Maximum Common Mode Input Voltage | 600V |
Connector Type | BNC |
Number of Probes | 2 |
Safety Category | CAT I 600V |
Rise Time | 2.3 ns, 24ns |
Related links
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- BK Precision PR 33A Oscilloscope Probe 15MHz 10:1, BNC Connector
- RS PRO Oscilloscope Probe 100MHz BNC Connector
- RS PRO Oscilloscope Probe 20MHz 1:10, BNC Connector
- RS PRO Oscilloscope Probe 350MHz BNC Connector
- RS PRO Oscilloscope Probe 300MHz BNC Connector
- RS PRO Oscilloscope Probe 500MHz BNC Connector
- RS PRO Oscilloscope Probe 350MHz 1:10, BNC Connector